- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- B255ABXP-120A
B255ABXP-120A
Struthers-Dunn
Electromechanical Relay 120VAC 0.54KOhm 10A SPST-NO/DPDT (66.67x37.28x95.25)mm THT Magnetic Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 0.54KOhm 10A SPST-NO/DPDT (66.67x37.28x95.25)mm THT Magnetic Latching Relay
Search Keywords: B255ABXP120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:B255ABXP-120A
-
Alias/AKA:255ABXP-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO,DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:0.54@Set/1.45@Reset KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$256.03
3
$252.56
5
$250.89
10
$196.05
20 +
$193.55
Click for Quote
Log in
to unlock special pricing