- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A575KXX90-120VAC
Struthers-Dunn
A575KXX90-120VAC
Electromechanical Relay 120VAC 92Ohm 30A 3PST-NO-DM/SPDT (132.6x112.5)mm Contactor Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 92Ohm 30A 3PST-NO-DM/SPDT (132.6x112.5)mm Contactor Relay
Search Keywords: A575KXX90120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A575KXX90-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM,SPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120/240 V
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is A575KXX90-120VAC RoHS compliant?
Yes, A575KXX90-120VAC is RoHS compliant.
What is the lead time for A575KXX90-120VAC?
The standard lead time for A575KXX90-120VAC is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$1,802.00
3
$1,753.94
5 +
$1,708.39
Click for Quote
Log in
to unlock special pricing