- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A575KXX-48VDC
A575KXX-48VDC
Struthers-Dunn
Electromechanical Relay 3PST-NO-DM 30A 48VDC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3PST-NO-DM 30A 48VDC Plug-In
Search Keywords: A575KXX48VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A575KXX-48VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:48 V
-
AC Coil Voltage:N/A
-
Mounting:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,352.14
3
$1,298.06
5 +
$1,294.82
Click for Quote
Log in
to unlock special pricing