Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

A575KXX-48D

Electromechanical Relay 3PST-NO-DM 30A 48VDC Plug-In

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 3PST-NO-DM 30A 48VDC Plug-In
Search Keywords: A575KXX48D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: A575KXX-48D
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 30 A
Contact Arrangement: 3PST-NO-DM
DC Coil Voltage: 48 V
Mounting: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A575KXX-48D discontinued?
Yes, A575KXX-48D from Struthers-Dunn is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is A575KXX-48D RoHS compliant?
Yes, A575KXX-48D is RoHS compliant.
What is the lead time for A575KXX-48D?
The standard lead time for A575KXX-48D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!