- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- A311XBXPR-120VAC
A311XBXPR-120VAC
Struthers-Dunn
Electromechanical Relay DPDT 5A 120VAC 540Ohm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 5A 120VAC 540Ohm Plug-In
Search Keywords: A311XBXPR120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A311XBXPR-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:540 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
50
can ship 5/25/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$368.14
3
$363.03
5 +
$358.05
Click for Quote
Log in
to unlock special pricing