Available Replacements
Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

A311XBXPL-120VAC

Power Relay 120VAC 5A DPDT(66.6x37.2x65.5)mm Socket

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 5A DPDT(66.6x37.2x65.5)mm Socket
Search Keywords: A311XBXPL120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    A311XBXPL-120VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    Connector
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces A311XBXPL-120VAC?
The recommended replacement for A311XBXPL-120VAC is A311XBXPL-120A from Struthers-Dunn, available from OnlineComponents.com.
Is A311XBXPL-120VAC RoHS compliant?
Yes, A311XBXPL-120VAC is RoHS compliant.
What is the lead time for A311XBXPL-120VAC?
The standard lead time for A311XBXPL-120VAC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
1
$679.53
3
$660.92
5 +
$659.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!