- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- A311XBXPL-120A
Struthers-Dunn
A311XBXPL-120A
DPDT 5A Sequencing Industrial Relays
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DPDT 5A Sequencing Industrial Relays
Search Keywords: A311XBXPL120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A311XBXPL-120A
-
Alias/AKA:311XBXPL-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Connector
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Frequently Asked Questions
Is A311XBXPL-120A RoHS compliant?
Yes, A311XBXPL-120A is RoHS compliant.
What is the lead time for A311XBXPL-120A?
The standard lead time for A311XBXPL-120A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$535.78
3
$528.67
5 +
$527.35
Click for Quote
Log in
to unlock special pricing