- Home ›
- All Products›
- A311XBXP-12D
A311XBXP-12D
Struthers-Dunn
Relays 5A STEPPER 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relays 5A STEPPER 12VDC
Search Keywords: A311XBXP12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A311XBXP-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately