Available Replacements
Possible Replacement
311XBXP-120VAC
311XBXP-120VAC

Struthers-Dunn

In Stock: 5

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

A311XBXP-120A

Struthers-Dunn

Electromechanical Relay DPDT 5A 120VAC 540Ohm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay DPDT 5A 120VAC 540Ohm Plug-In
Search Keywords: A311XBXP120A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    A311XBXP-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Coil Resistance:
    540 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$554.84
3
$539.65
5 +
$532.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!