- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A275KXX91-115VDC
A275KXX91-115VDC
Struthers-Dunn
Contactor 115VDC 3PDM-NO/4PDT 15A DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor 115VDC 3PDM-NO/4PDT 15A DIN Rail
Search Keywords: A275KXX91115VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A275KXX91-115VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3PDM-NO,4PDT
-
DC Coil Voltage:115 V
-
AC Coil Voltage:N/A
-
Termination Style:Quick Connect
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$151.66
5
$149.61
10
$116.14
20
$115.85
50
$79.38
100 +
$68.37
Click for Quote
Log in
to unlock special pricing