- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A275KXX90-24VAC
A275KXX90-24VAC
Struthers-Dunn
The A275KXX90-24VAC is a 275 series motor reversing contactor with a 24VAC coil, 3PST-NO contacts, and two SPDT auxiliary cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A275KXX90-24VAC is a 275 series motor reversing contactor with a 24VAC coil, 3PST-NO contacts, and two SPDT auxiliary contacts.
Search Keywords: A275KXX9024VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A275KXX90-24VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$244.13
5
$237.35
10
$182.92
20
$178.04
50
$123.25
100 +
$105.42
Click for Quote
Log in
to unlock special pricing