- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A275KXX-24VAC
Struthers-Dunn
A275KXX-24VAC
Motor Reversing Contactor - Panel - 600 VAC - 3PST-NO - 3 Pole - 3 hp - 24VAC Coil.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Motor Reversing Contactor - Panel - 600 VAC - 3PST-NO - 3 Pole - 3 hp - 24VAC Coil.
Search Keywords: A275KXX24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A275KXX-24VAC
-
Alias/AKA:275KXX-24VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
AC Coil Voltage:24 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
Product Guides
+
Frequently Asked Questions
Is A275KXX-24VAC RoHS compliant?
Yes, A275KXX-24VAC is RoHS compliant.
What is the lead time for A275KXX-24VAC?
The standard lead time for A275KXX-24VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
9 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$146.65
5
$141.36
10
$139.09
20
$136.81
50
$113.68
100 +
$97.19
Click for Quote
Log in
to unlock special pricing