- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A275KXX-240VAC
Struthers-Dunn
A275KXX-240VAC
Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords: A275KXX240VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:A275KXX-240VAC
-
Alias/AKA:275KXX-240VAC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is A275KXX-240VAC RoHS compliant?
No, A275KXX-240VAC is not RoHS compliant.
What is the lead time for A275KXX-240VAC?
The standard lead time for A275KXX-240VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$181.07
5
$178.11
10
$168.38
20
$163.95
50
$150.65
100 +
$141.80
Click for Quote
Log in
to unlock special pricing