- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 99SDHSX-1
Struthers-Dunn
99SDHSX-1
Relay - Hermetically Sealed - SPST-DM - 30A - 110VDC Coil.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - Hermetically Sealed - SPST-DM - 30A - 110VDC Coil.
Search Keywords: 99SDHSX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:99SDHSX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 99SDHSX-1 RoHS compliant?
Yes, 99SDHSX-1 is RoHS compliant.
What is the lead time for 99SDHSX-1?
The standard lead time for 99SDHSX-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$1,512.79
3
$1,472.45
5 +
$1,434.21
Click for Quote
Log in
to unlock special pricing