- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 88XBXHL-120VAC
88XBXHL-120VAC
Struthers-Dunn
Hermetically Sealed Relay - DPDT (2FormC) - 12A - Coil: 120VAC - 8 pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hermetically Sealed Relay - DPDT (2FormC) - 12A - Coil: 120VAC - 8 pin
Search Keywords: 88XBXHL120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88XBXHL-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$177.39
5
$172.46
10
$134.76
20
$132.92
50
$89.56
100 +
$76.60
Click for Quote
Log in
to unlock special pricing