- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 88HPX-51-24VDC
88HPX-51-24VDC
Struthers-Dunn
Electromechanical Relay - 3PDT - 24VDC Coil - 400 Ohm - 10A at 240VAC/28VDC Contact Load - 11 Pin - Plug-In.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 3PDT - 24VDC Coil - 400 Ohm - 10A at 240VAC/28VDC Contact Load - 11 Pin - Plug-In.
Search Keywords: 88HPX5124VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88HPX-51-24VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Coil Resistance:400 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$464.3019
3
$452.5107
5 +
$445.7231
Click for Quote
Log in
to unlock special pricing