- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 88HPX-33
88HPX-33
Struthers-Dunn
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Search Keywords: 88HPX33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88HPX-33
-
Alias/AKA:W88HPX-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$130.6126
5
$120.8651
10
$106.6953
20
$100.8491
50
$86.3731
100 +
$81.9599
Click for Quote
Log in
to unlock special pricing