- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 88HPX-117
88HPX-117
Struthers-Dunn
Relay - Hermetically Sealed - Metal Can - 10A - 125VDC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - Hermetically Sealed - Metal Can - 10A - 125VDC Coil.
Search Keywords: 88HPX117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88HPX-117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$301.29
10
$235.43
25
$192.62
50
$162.99
100 +
$141.26
Click for Quote
Log in
to unlock special pricing