- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 88DHSX-6
Struthers-Dunn
88DHSX-6
Relay - Hermetically Sealed - 10A - 24 VDC Coil - Octal.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay - Hermetically Sealed - 10A - 24 VDC Coil - Octal.
Search Keywords: 88DHSX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88DHSX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 88DHSX-6 RoHS compliant?
Yes, 88DHSX-6 is RoHS compliant.
What is the lead time for 88DHSX-6?
The standard lead time for 88DHSX-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1,053.15
3
$1,000.47
5 +
$997.97
Click for Quote
Log in
to unlock special pricing