- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 88AHPX-48
88AHPX-48
Struthers-Dunn
Octal Relay - Hermetically Sealed - 10A - 120VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Octal Relay - Hermetically Sealed - 10A - 120VAC.
Search Keywords: 88AHPX48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:88AHPX-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
8/25/26