- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 575KXX-24VDC
Struthers-Dunn
575KXX-24VDC
Electromechanical Relay 24VDC 58.2Ohm 30A 3PST-NO-DM(132.6x112.5)mm Contactor Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:575KXX-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A