- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 450XBX50-120VAC
450XBX50-120VAC
Struthers-Dunn
DIN Mount Relay - DPDT (2 Form C) - 50 Amp - Coil:120VAC - Screw Terminals - Open - Class F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Mount Relay - DPDT (2 Form C) - 50 Amp - Coil:120VAC - Screw Terminals - Open - Class F
Search Keywords: 450XBX50120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:450XBX50-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$262.82
5
$259.62
10
$246.64
20
$240.15
50
$233.66
100 +
$233.07
Click for Quote
Log in
to unlock special pricing