- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425XCX-24VAC
425XCX-24VAC
Struthers-Dunn
Power Relay - 3PDT - 30A Contact Rating - 24VAC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay - 3PDT - 30A Contact Rating - 24VAC Coil.
Search Keywords: 425XCX24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425XCX-24VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
9 Weeks
can ship
8/7/26