- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425XCX-24D
425XCX-24D
Struthers-Dunn
Power Relay - 3PDT - 30A Contact Rating - 24VDC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 3PDT - 30A Contact Rating - 24VDC Coil.
Search Keywords: 425XCX24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425XCX-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$324.29
5
$315.37
10 +
$307.89
Click for Quote
Log in
to unlock special pricing