- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425XCX-120VAC
Struthers-Dunn
425XCX-120VAC
Open Style Power Relay - 3PDT - 120VAC - 30A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Open Style Power Relay - 3PDT - 120VAC - 30A.
Search Keywords: 425XCX120VAC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 425XCX-120VAC |
| Alias/AKA: | 425XCX-120A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 425XCX-120VAC RoHS compliant?
Yes, 425XCX-120VAC is RoHS compliant.
What is the lead time for 425XCX-120VAC?
The standard lead time for 425XCX-120VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$898.32
3
$822.25
5 +
$803.35
Click for Quote
Log in
to unlock special pricing