- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425CXX-24VDC
425CXX-24VDC
Struthers-Dunn
Power Relay 24VDC 30A 3PST-NO(82.8x59.2)mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 30A 3PST-NO(82.8x59.2)mm
Search Keywords: 425CXX24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425CXX-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$351.54
3
$349.17
5 +
$346.87
Click for Quote
Log in
to unlock special pricing