- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425CXX18-24D
425CXX18-24D
Struthers-Dunn
Electromechanical Relay 24VDC 142Ohm 30A 3PST-NO (82.8x59.2)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 142Ohm 30A 3PST-NO (82.8x59.2)mm Power Relay
Search Keywords: 425CXX1824D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425CXX18-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PST-NO
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$43.98
5
$43.10
10
$42.23
25
$41.39
50
$40.56
100 +
$39.75
Click for Quote
Log in
to unlock special pricing