- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425CXX-120VAC
425CXX-120VAC
Struthers-Dunn
Power Relay - 3PST-N.O. - 30A Contact Rating - 120VAC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay - 3PST-N.O. - 30A Contact Rating - 120VAC Coil.
Search Keywords: 425CXX120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425CXX-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26