- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 425CXX-115/125VDC
Struthers-Dunn
425CXX-115/125VDC
Power Relay 115/125VDC 30A 3PST-NO(82.8x59.2)mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay 115/125VDC 30A 3PST-NO(82.8x59.2)mm
Search Keywords: 425CXX115125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:425CXX-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:115,125 V
-
Contact Arrangement:3PST-NO
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is 425CXX-115/125VDC RoHS compliant?
No, 425CXX-115/125VDC is not RoHS compliant.
What is the lead time for 425CXX-115/125VDC?
The standard lead time for 425CXX-115/125VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$411.55
3
$406.09
5 +
$405.07
Click for Quote
Log in
to unlock special pricing