- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 392XAX48P-3.5MADC
392XAX48P-3.5MADC
Struthers-Dunn
Electromechanical Relay 35VDC 10KOhm 5A SPDT (34.9x34.9x57.1)mm Socket Low Coil Power
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 35VDC 10KOhm 5A SPDT (34.9x34.9x57.1)mm Socket Low Coil Power
Search Keywords: 392XAX48P35MADC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:392XAX48P-3.5MADC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:35 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 70 °C
-
Coil Resistance:10 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$117.89
5
$116.29
10
$99.45
20
$98.79
50
$76.53
100 +
$68.18
Click for Quote
Log in
to unlock special pricing