- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 33377D
Struthers-Dunn
33377D
Conn Relay Socket SKT 14 POS Screw ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | 33377D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Relay Socket |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 10 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 80 °C |