Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

326XBX48P-180-120VAC

Time Delay Relay 120VAC 10A DPDT(34.9x34.9x91.4)mm Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Time Delay Relay 120VAC 10A DPDT(34.9x34.9x91.4)mm Socket
Search Keywords: 326XBX48P180120VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 326XBX48P-180-120VAC
Unit of Measure: Per Each
RoHS: No
HTS: 8536410020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Socket
Contact Arrangement: DPDT
AC Coil Voltage: 120 V
Contact Form: 2 Form C
Termination Style: 8-Pin Circular Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 326XBX48P-180-120VAC RoHS compliant?
No, 326XBX48P-180-120VAC is not RoHS compliant.
What is the lead time for 326XBX48P-180-120VAC?
The standard lead time for 326XBX48P-180-120VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$408.46
5 +
$402.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!