- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 286XCXC-002-120A
Struthers-Dunn
286XCXC-002-120A
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 10A 3PDT (37.6x35.3x54.6)mm Socket Time Delay Relay
Search Keywords: 286XCXC002120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:286XCXC-002-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:3PDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:3 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.2 to 2 sec
Product Guides
+
Frequently Asked Questions
Is 286XCXC-002-120A RoHS compliant?
Yes, 286XCXC-002-120A is RoHS compliant.
What is the lead time for 286XCXC-002-120A?
The standard lead time for 286XCXC-002-120A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
11/6/26