Available Replacements
Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

275KXX91-24VAC

Electromechanical Relay 24VAC 4.8Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 4.8Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords: 275KXX9124VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 275KXX91-24VAC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Contact Arrangement: 3PST-NO-DM
AC Coil Voltage: 24 V
Maximum AC Voltage Rating: 120 V
Termination Style: 0.25Quick Connect
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 275KXX91-24VAC?
The recommended replacement for 275KXX91-24VAC is 275KXX91-24A from Struthers-Dunn, available from OnlineComponents.com.
Is 275KXX91-24VAC RoHS compliant?
Yes, 275KXX91-24VAC is RoHS compliant.
What is the lead time for 275KXX91-24VAC?
The standard lead time for 275KXX91-24VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$249.00
5 +
$238.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!