- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 275KXX91-24A
Struthers-Dunn
275KXX91-24A
Electromechanical Relay 24VAC 4.8Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:275KXX91-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
-
This product is discontinued, but still in stock.
-