- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 275KXX90-24VDC
Struthers-Dunn
275KXX90-24VDC
Electromechanical Relay 24VDC 125Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 125Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords: 275KXX9024VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:275KXX90-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is 275KXX90-24VDC RoHS compliant?
Yes, 275KXX90-24VDC is RoHS compliant.
What is the lead time for 275KXX90-24VDC?
The standard lead time for 275KXX90-24VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$149.92
5
$138.73
10
$105.26
20
$99.49
50
$67.04
100 +
$58.11
Click for Quote
Log in
to unlock special pricing