- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 275KXX90-240A
275KXX90-240A
Struthers-Dunn
Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 220/240VAC 500Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay
Search Keywords: 275KXX90240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:275KXX90-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:220,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:120 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26