- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 275KXX-24VDC
275KXX-24VDC
Struthers-Dunn
Two Coil Compact Motor Reversing Contactor - 2X 3PST N.O. Double Make - 15A - 24 VDC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Two Coil Compact Motor Reversing Contactor - 2X 3PST N.O. Double Make - 15A - 24 VDC Coil.
Search Keywords: 275KXX24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:275KXX-24VDC
-
Alias/AKA:A275KXX-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
146
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$299.41
5
$295.76
10
$295.02
20
$294.28
50
$293.54
100 +
$292.81
Click for Quote
Log in
to unlock special pricing