- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 275KXX-24VAC
275KXX-24VAC
Struthers-Dunn
Electromechanical Relay 24VAC 4.8Ohm 15A 3PST-NO-DM(75.8x58.9x85.6)mm Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 4.8Ohm 15A 3PST-NO-DM(75.8x58.9x85.6)mm Contactor Relay
Search Keywords: 275KXX24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:275KXX-24VAC
-
Alias/AKA:A275KXX-24VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Contact Arrangement:3PST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Termination Style:0.25 Quick Connect
-
Led Indicator:No
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$146.65
5
$130.29
10
$127.59
20
$124.99
50
$113.68
100 +
$97.19
Click for Quote
Log in
to unlock special pricing