Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

27390

Conn Relay Socket SKT 12 POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Relay Socket SKT 12 POS Screw ST Panel Mount
Search Keywords: 27390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    27390
  • Alias/AKA:
    P981001E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Relay Socket
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Mounting:
    Panel Mount
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 27390 RoHS compliant?
Yes, 27390 is RoHS compliant.
What is the lead time for 27390?
The standard lead time for 27390 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
20 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.14
5
$40.61
10
$39.17
25
$34.93
50
$29.44
100
$26.76
250 +
$23.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!