Available Replacements
Possible Replacement
B255XCXP-48D
B255XCXP-48D

Struthers-Dunn

In Stock: 5

Minimum Order: 1

View Product
Possible Replacement
255XCXP-48VDC
255XCXP-48VDC

Struthers-Dunn

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

255XCXP-48D

Electromechanical Relay 48VDC 10A 3PDT (66.8x36.7x94.4)mm THT Industrial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 10A 3PDT (66.8x36.7x94.4)mm THT Industrial Relay
Search Keywords: 255XCXP48D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    255XCXP-48D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -20 to 60 °C
  • Coil Resistance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$614.00
10 +
$592.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!