- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255XCXP-125D
Struthers-Dunn
255XCXP-125D
Electromechanical Relay 115/125VDC 6.2KOhm 10A 3PDT (66.8x36.7x94.4)mm Plug-In Industrial Latching Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 115/125VDC 6.2KOhm 10A 3PDT (66.8x36.7x94.4)mm Plug-In Industrial Latching Relay
Search Keywords: 255XCXP125D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255XCXP-125D
-
Alias/AKA:255XCXP-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115/125 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:8 KOhm
Product Guides
+
Frequently Asked Questions
Is 255XCXP-125D RoHS compliant?
Yes, 255XCXP-125D is RoHS compliant.
What is the lead time for 255XCXP-125D?
The standard lead time for 255XCXP-125D is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
10
can ship 1/8/27
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$867.42
3
$863.19
5 +
$820.04
Click for Quote
Log in
to unlock special pricing