- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255XBXP-115/125VDC
255XBXP-115/125VDC
Struthers-Dunn
Electromechanical Relay 115/125VDC 8KOhm 10A DPST-NO (66.6x37.2x95.2)mm Plug-In Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 115/125VDC 8KOhm 10A DPST-NO (66.6x37.2x95.2)mm Plug-In Latching Relay
Search Keywords: 255XBXP115125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255XBXP-115/125VDC
-
Alias/AKA:B255XBXP-125D,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115/125 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$278.43
3
$274.25
5
$270.13
10
$213.20
20 +
$210.00
Click for Quote
Log in
to unlock special pricing