- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255BXBPLM-24VDC
Struthers-Dunn
255BXBPLM-24VDC
Power Relay - 24VDC - 10A - DPST-NO/DPST-NC - (66.8x36.7x94.4)mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - 24VDC - 10A - DPST-NO/DPST-NC - (66.8x36.7x94.4)mm.
Search Keywords: 255BXBPLM24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255BXBPLM-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:300 Ohm
Product Guides
+
Frequently Asked Questions
Is 255BXBPLM-24VDC RoHS compliant?
Yes, 255BXBPLM-24VDC is RoHS compliant.
What is the lead time for 255BXBPLM-24VDC?
The standard lead time for 255BXBPLM-24VDC is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
24 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$867.89
3
$840.48
5 +
$798.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT