Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

255BXBP-48D

Electromechanical Relay 48VDC 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay
Search Keywords: 255BXBP48D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: 255BXBP-48D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Double Coil
DC Coil Voltage: 48 V
Contact Arrangement: DPST-NO,DPST-NC
Maximum Current Rating: 10 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 255BXBP-48D?
The recommended replacement for 255BXBP-48D is B255BXBP-48D from Struthers-Dunn, available from OnlineComponents.com.
Is 255BXBP-48D RoHS compliant?
Yes, 255BXBP-48D is RoHS compliant.
What is the lead time for 255BXBP-48D?
The standard lead time for 255BXBP-48D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$472.34
3
$466.08
5 +
$464.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!