- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255BXBP-115/125VDC
255BXBP-115/125VDC
Struthers-Dunn
Electromechanical Relay 115/125VDC 6.2KOhm 10A DPDT (66.8x36.7x94.4)mm THT Industrial Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115/125VDC 6.2KOhm 10A DPDT (66.8x36.7x94.4)mm THT Industrial Latching Relay
Search Keywords: 255BXBP115125VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255BXBP-115/125VDC
-
Alias/AKA:B255BXBP-125D, B255BXBP-115/125VDC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:115/125 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:6.2@Set/8@Reset KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$326.74
3
$324.33
5 +
$306.61
Click for Quote
Log in
to unlock special pricing