- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 255ABXP-24D
255ABXP-24D
Struthers-Dunn
Electromechanical Relay 24VDC 250Ohm 10A SPST-NO/DPDT (66.8x36.7x94.4)mm THT Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 250Ohm 10A SPST-NO/DPDT (66.8x36.7x94.4)mm THT Industrial Relay
Search Keywords: 255ABXP24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:255ABXP-24D
-
Alias/AKA:255ABXP-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO,DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 60 °C
-
Coil Resistance:250@Set/300@Reset Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$331.6282
3
$322.4146
5
$317.5784
10
$248.4789
20 +
$241.8527
Click for Quote
Log in
to unlock special pricing