- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 237XBXP-200-120A
237XBXP-200-120A
Struthers-Dunn
Rugged Industrial Time Delay Relay - DPDT (2 form C) - 10 A Contact Rating - 120 VAC Operating Voltage - 2 to 200 Seconds - Lo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rugged Industrial Time Delay Relay - DPDT (2 form C) - 10 A Contact Rating - 120 VAC Operating Voltage - 2 to 200 Seconds - Locking Shaft Potentiometer - Plug-in.
Search Keywords: 237XBXP200120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:237XBXP-200-120A
-
Alias/AKA:237XBXP-200-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,451.97
3
$1,413.25
5 +
$1,376.54
Click for Quote
Log in
to unlock special pricing