Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

237XBXP-020-120VAC

Electromechanical Relay DPDT 10A 120VAC Plug-In

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay DPDT 10A 120VAC Plug-In
Search Keywords: 237XBXP020120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Struthers-Dunn
  • Part No:
    237XBXP-020-120VAC
  • Alias/AKA:
    237XBXP-020-120A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Type:
    Time Delay Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.2 to 20 sec
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 237XBXP-020-120VAC RoHS compliant?
Yes, 237XBXP-020-120VAC is RoHS compliant.
What is the lead time for 237XBXP-020-120VAC?
The standard lead time for 237XBXP-020-120VAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$2,197.23
3
$2,138.63
5 +
$2,083.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!