- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 237XBXP-020-120A
237XBXP-020-120A
Struthers-Dunn
Electromechanical Relay DPDT 10A 120VAC Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 10A 120VAC Plug-In
Search Keywords: 237XBXP020120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:237XBXP-020-120A
-
Alias/AKA:237XBXP-020-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Quick Connect
-
Time Range:0.2 to 20 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,273.23
3
$1,257.02
5 +
$1,241.66
Click for Quote
Log in
to unlock special pricing